Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB203V
- RS Stock No.:
- 182-9235
- Mfr. Part No.:
- ERA3ARB203V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | $0.36 | $90.00 |
| 1000 - 2250 | $0.349 | $87.25 |
| 2500 + | $0.338 | $84.50 |
*price indicative
- RS Stock No.:
- 182-9235
- Mfr. Part No.:
- ERA3ARB203V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Panasonic ERA Series SMD Resistor, 20 kΩ Resistance, ±0.1 % Tolerance - ERA3ARB203V
This SMD resistor is a high precision 20 kΩ component designed with thin film technology. With dimensions of 0603, this resistor provides exceptional performance, adhering to automotive standards AEC-Q200. It operates efficiently across a broad temperature range, from -55°C to +155°C, ensuring reliability in various applications. The low tolerance of ±0.1 % and a power rating of 0.1 W make it a versatile choice for demanding electronic environments.
Features & Benefits
• Compact 0603 package suitable for space-constrained designs
• Exceptional tolerance of ±0.1 % improves circuit accuracy
• Thin film technology enhances stability over time
• Meets automotive AEC-Q200 standards for design integrity
• Wide operational temperature range ensures reliability
• Excellent temperature coefficient of ±10 ppm/°C supports precision
• Exceptional tolerance of ±0.1 % improves circuit accuracy
• Thin film technology enhances stability over time
• Meets automotive AEC-Q200 standards for design integrity
• Wide operational temperature range ensures reliability
• Excellent temperature coefficient of ±10 ppm/°C supports precision
Applications
• Used in automotive electronic control units for precision
• Utilised in high-frequency circuits for signal clarity
• Ideal for precision measurement instruments in automation
• Effective in consumer electronics for consistent performance
• Utilised in high-frequency circuits for signal clarity
• Ideal for precision measurement instruments in automation
• Effective in consumer electronics for consistent performance
What makes this resistor a suitable choice for automotive applications?
The adherence to AEC-Q200 standards ensures that it meets stringent performance and reliability requirements, making it Ideal for automotive environments.
How does the low tolerance of this resistor benefit circuit design?
A low tolerance of ±0.1 % ensures a high level of accuracy in circuits, reducing the likelihood of errors in signal processing.
What sort of temperature stability can be expected from this resistor?
It has an excellent temperature coefficient of ±10 ppm/°C, meaning its resistance remains stable across a wide temperature range, which enhances overall circuit reliability.
In what types of devices is this thin film resistor commonly found?
These resistors are often incorporated into high-precision measurement instruments and sophisticated electronic assemblies where accuracy is critical.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB203V
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
