Vishay CRCW 49.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW080549R9FKEA
- RS Stock No.:
- 182-5157
- Mfr. Part No.:
- CRCW080549R9FKEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.02 | $20.00 |
*price indicative
- RS Stock No.:
- 182-5157
- Mfr. Part No.:
- CRCW080549R9FKEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9Ω | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9Ω | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 49.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080549R9FKEA
- Vishay CRCW 49.9 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080549K9FKEA
- Vishay CRCW 49.9 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251249R9FKEG
- Vishay CRCW 49.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080549R9FKEAHP
- Vishay CRCW 49.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120649R9FKEAHP
- Vishay CRCW 49.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040249R9FKEDHP
- Vishay CRCW 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060349R9FKEAHP
- Vishay CRCW 49.9 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120649K9FKEA