Vishay CRCW 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06031R00FKEAHP
- RS Stock No.:
- 181-8101
- Mfr. Part No.:
- CRCW06031R00FKEAHP
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$117.00
(exc. GST)
$129.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.117 | $117.00 |
*price indicative
- RS Stock No.:
- 181-8101
- Mfr. Part No.:
- CRCW06031R00FKEAHP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 850μm | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 850μm | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | ||
0603 CRCW High Power Thick Film Chip Resistors
Features and Benefits
- RS Stock No. 8206795
- Mfr. Part No. CRCW06031R00FKEAHP
- RS Stock No. 8206795P
- Mfr. Part No. CRCW06031R00FKEAHP
- RS Stock No. 8206877
- Mfr. Part No. CRCW06034R70FKEAHP
- RS Stock No. 1817983
- Mfr. Part No. CRCW06034R70FKEAHP
Related links
- Vishay CRCW 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06031R00FKEAHP
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K00FKEA
- Vishay CRCW 3.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12063M30FKEA
- Vishay CRCW 1.78 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K78FKEA
- Vishay CRCW 6.8 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12066K80FKEA
- Vishay CRCW 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120639R0FKEA
- Vishay CRCW 150 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206150KFKEA







