Vishay CRCW 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06031K00JNEAIF
- RS Stock No.:
- 181-7677
- Mfr. Part No.:
- CRCW06031K00JNEAIF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
$630.00
(exc. GST)
$695.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.126 | $630.00 |
| 25000 + | $0.114 | $570.00 |
*price indicative
- RS Stock No.:
- 181-7677
- Mfr. Part No.:
- CRCW06031K00JNEAIF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Height | 0.45mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Width | 0.85mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Height 0.45mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Width 0.85mm | ||
Termination Style Solder | ||
0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06031K00JNEAIF
- Vishay CRCW 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW060310R0JNEAIF
- Vishay CRCW 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100RJNEAIF
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW08052R20JNEAIF
- Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW0603100KJNEAIF
- Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF
- KOA RK73B 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP100J
- Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008
