TE Connectivity SMV 100 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W100KJT
- RS Stock No.:
- 181-0336
- Mfr. Part No.:
- SMV2W100KJT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0336
- Mfr. Part No.:
- SMV2W100KJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Metal Film | |
| Resistor Type | High Voltage | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SMV | |
| Maximum Operating Temperature | 200°C | |
| Height | 5mm | |
| Termination Style | Solder | |
| Length | 10.5mm | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Metal Film | ||
Resistor Type High Voltage | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SMV | ||
Maximum Operating Temperature 200°C | ||
Height 5mm | ||
Termination Style Solder | ||
Length 10.5mm | ||
Width 5.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
TE Connectivity is pleased to introduce our Metal Glaze high voltage power resistor, the sister to our SM series power resistor, giving flame resistance and resistance to sulfur along with high surge and Pulse withstand capabilities
Flameproof molded package, resistant to sulfuration, heat and humidity.
Metal-glaze elements provide high stable performance against environmentaconditions and overload.
High surge withstanding & Pulse withstanding performance.
Excellent mechanical strength & electrical stability.
Related links
- TE Connectivity SMV 100 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W100KJT
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
- TE Connectivity 2 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF22M0JT
- TE Connectivity 47 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF24K7JT
- TE Connectivity 1 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF21M0JT
- TE Connectivity 220 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF2220KJT
- TE Connectivity 330 Ω Metal Film Surface Mount Resistor 5 % 2 W - SMQF2330RJT
