Vishay MMB0207 8.2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C8201FB200

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $16.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$81.00

(exc. GST)

$89.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.162$81.00-
1000 +$0.146$73.00$16.00

*price indicative

RS Stock No.:
180-4447
Mfr. Part No.:
MMB02070C8201FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

350V

Power Rating

0.4W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

12mm

Length

5.8mm

Termination Style

Solder

MMB 0207 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy