Vishay MMB0207 120 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1200FB200
- RS Stock No.:
- 180-4429
- Mfr. Part No.:
- MMB02070C1200FB200
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$71.00
(exc. GST)
$78.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.142 | $71.00 | - |
| 1000 + | $0.129 | $64.50 | 9% |
*price indicative
- RS Stock No.:
- 180-4429
- Mfr. Part No.:
- MMB02070C1200FB200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MMB0207 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.8mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 0.4W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MMB0207 | ||
Maximum Operating Temperature 125°C | ||
Length 5.8mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Termination Style Solder | ||
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMB0207 120 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1200FB200
- Vishay MMB0207 10 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1002FB200
- Vishay MMB0207 33 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3309FB200
- Vishay MMB0207 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C4702FB200
- Vishay MMB0207 18 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1809FB200
- Vishay MMB0207 6.8 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C6801FB200
- Vishay MMB0207 5.6 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C5601FB200
- Vishay MMB0207 12 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1209FB200