Vishay MMA0204 33 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E3302BB100

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $138.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$325.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1500$0.65$325.00-
2000 +$0.581$290.50$138.00

*price indicative

RS Stock No.:
180-4333
Mfr. Part No.:
MMA02040E3302BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

175°C

Termination Style

Solder

Width

1.4mm

Length

3.6mm

Standards/Approvals

RoHS

MMA 0204 Precision MELF 0.1% Resistors


Advanced thin film technology

Superior stability: Class 0.05

Wide precision range: 43 Ω to 220kΩ

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Surface Mount - MELF


Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy