Vishay MMA0204 0 mΩ, 0204 Thin Film Surface Mount Resistor ±0 % 0.4 W - MMA02040Z0000ZB300
- RS Stock No.:
- 180-4067
- Mfr. Part No.:
- MMA02040Z0000ZB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$222.00
(exc. GST)
$243.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.074 | $222.00 | - |
| 6000 - 9000 | $0.073 | $219.00 | $6.00 |
| 12000 + | $0.071 | $213.00 | $36.00 |
*price indicative
- RS Stock No.:
- 180-4067
- Mfr. Part No.:
- MMA02040Z0000ZB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±0 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±0 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 3.6mm | ||
Termination Style Solder | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
- RS Stock No. 6787560
- Mfr. Part No. MMA02040Z0000ZB300
Each (In a Pack of 25)
$0.155
- RS Stock No. 6787560P
- Mfr. Part No. MMA02040Z0000ZB300
Each (Supplied on a Reel)
$0.155
- RS Stock No. 6788157
- Mfr. Part No. MMB02070Z0000ZB200
Each (In a Pack of 25)
$0.26
- RS Stock No. 6788157P
- Mfr. Part No. MMB02070Z0000ZB200
Each (Supplied on a Reel)
$0.26
Related links
- Vishay MMA0204 0 mΩ, 0204 Thin Film Surface Mount Resistor ±0 % 0.4 W - MMA02040Z0000ZB300
- Vishay MMB0207 0 mΩ, 0207 Thin Film Surface Mount Resistor ±0 % 0.4 W - MMB02070Z0000ZB200
- TE Connectivity NEOHM SMA-Q 0 mΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204XZR
- Vishay MMA0204 2.2 mΩ, 0204 Thin Film IDC Connector Resistor ±1 % 0.4 W - MMA02040C2204FB300
- Vishay CRCW 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
- Kamaya RMC 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - RMC1/10JPTP
- TE Connectivity RC 50 mΩ, 0805 Metal Foil Surface Mount Resistor ±0 % 0 W - RCT-0C
- Panasonic ERJ 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V







