Vishay MMU0102 27 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2709FB300

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save $63.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$297.00

(exc. GST)

$327.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.099$297.00-
9000 - 42000$0.092$276.00$63.00
45000 +$0.083$249.00$720.00

*price indicative

RS Stock No.:
180-3290
Mfr. Part No.:
MMU01020C2709FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

27Ω

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMU0102

Pin Count

2

Maximum Operating Temperature

125°C

Length

2.2mm

Width

8mm

Standards/Approvals

RoHS

Termination Style

Solder

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy