Vishay MMU 11 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C1102FB300

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-3244
Mfr. Part No.:
MMU01020C1102FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

11kΩ

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

2.2mm

Width

8mm

Standards/Approvals

RoHS

Height

2.2mm

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

High Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy