KOA SG73P 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD10R0F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save $1.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

$21.50

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
500 - 1000$0.043$21.50-
1500 - 2000$0.042$21.00$1.50
2500 +$0.041$20.50$5.00

*price indicative

RS Stock No.:
178-6933
Mfr. Part No.:
SG73P2BTTD10R0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

Height

600μm

Length

3.2mm

Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links