KOA SG73P 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD6800F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$31.50

(exc. GST)

$34.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000$0.063$31.50-
1500 - 2000$0.061$30.503%
2500 +$0.06$30.004%

*price indicative

RS Stock No.:
178-6862
Mfr. Part No.:
SG73P2BTTD6800F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

680Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73P

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy