KOA SG73P 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - SG73P2BTTD1R50F
- RS Stock No.:
- 178-6857
- Mfr. Part No.:
- SG73P2BTTD1R50F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | $0.041 | $20.50 |
| 1500 - 2000 | $0.04 | $20.00 |
| 2500 + | $0.04 | $20.00 |
*price indicative
- RS Stock No.:
- 178-6857
- Mfr. Part No.:
- SG73P2BTTD1R50F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Related links
- KOA SG73P 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - SG73P2BTTD1R50F
- KOA SG73P 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD1501F
- KOA SG73P 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD33R0F
- KOA RK73H 150 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RK73HW2HTTE1500F
- KOA RK73H 470 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RK73HW2HTTE4700F
- KOA SG73P 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD1501F
- Vishay CRCW 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW201010R0FKEF
- TE Connectivity TLM 0.018 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR018FTD
