KOA SG73P 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD2R70F

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save -

View bulk pricing options

Subtotal (1 reel of 500 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000$0.031$15.50-
1500 - 2000$0.031$15.50-
2500 +$0.03$15.003%

*price indicative

RS Stock No.:
178-6852
Mfr. Part No.:
SG73P1JTTD2R70F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2.7Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Pitch Punch Paper

Voltage

150V

Power Rating

0.33W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73P

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

350μm

Termination Style

Solder

Length

1.6mm

Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy