KOA WK73R 22 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD22R0F
- RS Stock No.:
- 178-6755
- Mfr. Part No.:
- WK73R2BTTD22R0F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$260.00
(exc. GST)
$285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.052 | $260.00 |
| 10000 - 15000 | $0.05 | $250.00 |
| 20000 + | $0.05 | $250.00 |
*price indicative
- RS Stock No.:
- 178-6755
- Mfr. Part No.:
- WK73R2BTTD22R0F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Wide Terminal | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | WK73R | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Wide Terminal | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series WK73R | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
KOA SMD Resistor
The KOA WK73S series is a thick film surface mount, 0612 package resistor with a tolerance of ±1% and resistance of 22ohm. The power rating of the resistor is 0.75W and the temperature coefficient is ±100ppm/°C. It uses tin(Sn) as termination material. This resistor has an overload voltage 400V and operating voltage of 200V.
Features and Benefits
• Flat chip resistors of wide Terminal type
• High reliability and performance with T. C. R.±100x10−6/K
• Operating temperature ranges between -55°C and 155°C
• Suitable for both reflow and flow solderings
• TD packaging and 7inch 4mm pitch with punched paper
Applications
• ECU
• Power supplies
Certifications
• AEC-Q200
• EIAJ RC-2134C
• IEC 60115-8
• JIS C 5201-8
Related links
- KOA WK73R 22 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD22R0F
- KOA WK73R 330 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD3300F
- KOA WK73R 1 kΩ, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD1001F
- KOA WK73R 33 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD33R0F
- KOA WK73R 220 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD2200F
- KOA WK73R 150 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD1500F
- KOA WK73R 68 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD68R0F
- KOA WK73R 470 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD4700F
