KOA RN73H 15 Ω, 0603 Thin Film, Thin Film ±0.1 % Surface 100 mW - RN73H1JTTD15R0B25
- RS Stock No.:
- 178-6750
- Mfr. Part No.:
- RN73H1JTTD15R0B25
- Brand:
- KOA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6750
- Mfr. Part No.:
- RN73H1JTTD15R0B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Series | RN73H | |
| Resistance | 15 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 100 mW | |
| Automotive Standard | AEC-Q200 | |
| Height | 450 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Series RN73H | ||
Resistance 15 Ω | ||
Package/Case 0603 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 100 mW | ||
Automotive Standard AEC-Q200 | ||
Height 450 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Voltage 75 V | ||
Width 800 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 15 Ω Thin Film ±0.1 % Surface 100 mW - RN73H1JTTD15R0B25
- KOA RN73H 470 Ω Thin Film ±0.1 % Surface 100 mW - RN73H1JTTD4700B25
- KOA RN73H 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2203B25
- KOA RN73H 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD1803B25
- KOA RN73H 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2703B25
- KOA RN73H 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2700B25
- KOA RN73H 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD3302B25
- KOA RN73H 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD3900B25
