KOA RN73H 68Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6743
Mfr. Part No.:
RN73H1JTTD68R0B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

  • RS Stock No. 1786757
  • Mfr. Part No. RN73H1JTTD1002B25
Each (On a Reel of 500)
$0.192
  • RS Stock No. 1786738
  • Mfr. Part No. RN73H1JTTD8201B25
Each (On a Reel of 500)
$0.20
  • RS Stock No. 1786766
  • Mfr. Part No. RN73H1JTTD82R0B25
Each (On a Reel of 500)
$0.20
  • RS Stock No. 1786630
  • Mfr. Part No. RN73H1JTTD1502B25
Each (On a Reel of 500)
$0.192

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy