KOA SG73P 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD1001F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$160.00

(exc. GST)

$175.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.032$160.00
10000 - 15000$0.031$155.00
20000 +$0.03$150.00

*price indicative

RS Stock No.:
178-6715
Mfr. Part No.:
SG73P2BTTD1001F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

Height

600μm

Termination Style

Solder

Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy