KOA SG73P 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD1000F

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6704
Mfr. Part No.:
SG73P2BTTD1000F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Packaging

Pitch Punch Paper

Tolerance

±1 %

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.6mm

Length

3.2mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy