KOA SG73P 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD68R0F
- RS Stock No.:
- 178-6702
- Mfr. Part No.:
- SG73P2BTTD68R0F
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$180.00
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.036 | $180.00 | - |
| 10000 - 15000 | $0.035 | $175.00 | $10.00 |
| 20000 + | $0.034 | $170.00 | $40.00 |
*price indicative
- RS Stock No.:
- 178-6702
- Mfr. Part No.:
- SG73P2BTTD68R0F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Related links
- KOA SG73P 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD68R0F
- KOA SG73P 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3301F
- KOA SG73P 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3300F
- KOA SG73P 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD4701F
- KOA SG73P 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3R30F
- KOA SG73P 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD2200F
- KOA SG73P 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD47R0F
- KOA SG73P 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD4700F
