KOA RN73H 9.1kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$100.00

(exc. GST)

$110.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
500 - 2000$0.20$100.00-
2500 - 4500$0.193$96.503%
5000 +$0.176$88.0012%

*price indicative

RS Stock No.:
178-6654
Mfr. Part No.:
RN73H1ETTP9101B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy