KOA RN73H 1 MΩ, 0603 Thin Film ±0.1 % 0.1 W - RN73H1JTTD1004B25
- RS Stock No.:
- 178-6459
- Mfr. Part No.:
- RN73H1JTTD1004B25
- Brand:
- KOA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6459
- Mfr. Part No.:
- RN73H1JTTD1004B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Series | RN73H | |
| Resistance | 1 MΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | +155 °C | |
| Minimum Operating Temperature | +85 °C | |
| Voltage | 75 V | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Series RN73H | ||
Resistance 1 MΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature +155 °C | ||
Minimum Operating Temperature +85 °C | ||
Voltage 75 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA 1 MΩ, 0603 Thin Film ±0.1 % 0.1 W - RN73H1JTTD1004B25
- KOA RN73R 8.76 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD8761B25
- TE Connectivity CPF 8.25 kΩ, 0603 Thin Film ±0.1 % 0.1 W - CPF0805B8K25E1
- KOA RN73R 11 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1102B25
- KOA RN73R 1.93 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD1931B25
- KOA RN73H 49.9 Ω, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD49R9B25
- KOA RN73R 7.06 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7061B25
- KOA RN73H 470 Ω, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD4700B25
