KOA SG73G 1 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.5 W - SG73G2ATTD1001D

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$75.50

(exc. GST)

$83.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000$0.151$75.50-
1500 - 2000$0.148$74.001%
2500 +$0.145$72.503%

*price indicative

RS Stock No.:
178-6426
Mfr. Part No.:
SG73G2ATTD1001D
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0805

Packaging

Pitch Punch Paper

Tolerance

±0.5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP
Superior to RK73 series chip resistors in pulse withstanding voltage and high power

High precision resistor with T.C.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%

Suitable for both reflow and flow solderings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy