KOA RN73H 1.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP1501B25
- RS Stock No.:
- 178-6360
- Mfr. Part No.:
- RN73H1ETTP1501B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,110.00
(exc. GST)
$1,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.111 | $1,110.00 | - |
| 20000 - 90000 | $0.108 | $1,080.00 | $60.00 |
| 100000 + | $0.097 | $970.00 | $1,400.00 |
*price indicative
- RS Stock No.:
- 178-6360
- Mfr. Part No.:
- RN73H1ETTP1501B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 1.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP1501B25
- KOA RN73H 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP3902B25
- KOA RN73H 27 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP2702B25
- KOA RN73H 12 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP1202B25
- KOA RN73H 120 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73H1ETTP1203B25
- Vishay MCS 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - MCS04020D1002BE100
- KOA RN73H 68 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP6802B25
- KOA RN73H 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP2202B25
