KOA TLRZ 0 mΩ, 0402 Metal Plate Surface Mount Resistor 0.2 W - TLRZ1ETTB
- RS Stock No.:
- 178-6278
- Mfr. Part No.:
- TLRZ1ETTB
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,310.00
(exc. GST)
$1,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.131 | $1,310.00 |
| 50000 + | $0.118 | $1,180.00 |
*price indicative
- RS Stock No.:
- 178-6278
- Mfr. Part No.:
- TLRZ1ETTB
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Jumper | |
| Technology | Metal Plate | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLRZ | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Jumper | ||
Technology Metal Plate | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TLRZ | ||
Maximum Operating Temperature 170°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA TLRZ metal plate chip type jumper resistor. It is having current rating of 10A and the termination material of Sn. Packaging of 7" pitch pressed paper.
SMD type of small size, high rated current zero ohm jumper
Low height suitable for use of small equipment such as mobile phone
Suitable for reflow soldering (Not suitable for flow soldering)
Products meet EU RoHS requirements
AEC-Q200 Tested
Related links
- KOA TLRZ 0 mΩ, 0402 Metal Plate Surface Mount Resistor 0.2 W - TLRZ1ETTB
- KOA TLR3AP 1 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE1L00F75
- KOA TLR3AP 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE5L00F50
- KOA TLR3AP 1.5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE1L50F75
- KOA TLR3AW 3 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE3L00F75
- KOA TLR3AP 0.5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTEL500F75
- KOA TLR3AP 3 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 5 W - TLR3APDTE3L00F50
- KOA TLR3AW 2 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR3AWDTE2L00F75
