KOA TLR-2H 2 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE2L00F75

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $840.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,708.00

(exc. GST)

$1,880.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.427$1,708.00-
20000 +$0.385$1,540.00$840.00

*price indicative

RS Stock No.:
178-6264
Mfr. Part No.:
TLR2HDTE2L00F75
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Metal Plate

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

1W

Temperature Coefficient

50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

TLR-2H

Pin Count

2

Maximum Operating Temperature

+170°C

Standards/Approvals

RoHS

Width

2.5mm

Length

5mm

Height

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA TLR2H metal plate current sense resistor. The resistance having power of 1W. The termination materials Sn, Ag and Cu. The packaging of 7" 4mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available

Ultra low height with a thickness of 0.6mm, suitable for use of small equipment

Excellent high frequency characteristics

Ultra low resistances (0.5mΩ∼), suitable for large current sensing

Suitable for reflow soldering (Not suitable for flow soldering)

Products with lead free terminations meet EU RoHS and China RoHS requirements

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy