KOA HV73 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - HV731JTTD1502F
- RS Stock No.:
- 178-6077
- Mfr. Part No.:
- HV731JTTD1502F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$715.00
(exc. GST)
$785.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.143 | $715.00 |
| 10000 - 15000 | $0.139 | $695.00 |
| 20000 + | $0.137 | $685.00 |
*price indicative
- RS Stock No.:
- 178-6077
- Mfr. Part No.:
- HV731JTTD1502F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 350V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | HV73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 15kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Voltage 350V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series HV73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Superior to RK73 series in maximum working voltage
Related links
- KOA HV73 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - HV731JTTD1502F
- KOA HV73 1 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - HV732HTTE1004F
- KOA HV73 3.9 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD3904F
- KOA HV73 3.9 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD3904F
- KOA HV73 2.7 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD2704F
- KOA HV73 820 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD8203F
- KOA HV73 180 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD1803F
- KOA HV73 820 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD8203F
