TE Connectivity CRGP 47Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W
- RS Stock No.:
- 176-5340
- Mfr. Part No.:
- CRGP1210F47R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5340
- Mfr. Part No.:
- CRGP1210F47R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.75W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity CRGP 47Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W
- TE Connectivity CRGP 680kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W
- TE Connectivity CRGP 1kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 49.9Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 68Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 15Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
- Panasonic ERJB2 75Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W
- KOA RK73H 200Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W
