Recently searched

    TE Connectivity 2.2kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.75W - CRGP1210F2K2

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $95.00

    (exc. GST)

    $105.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 1000$0.19$95.00
    1500 - 2000$0.185$92.50
    2500 +$0.183$91.50

    **price indicative

    RS Stock No.:
    176-5267
    Mfr. Part No.:
    CRGP1210F2K2
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    2.2kΩ

    Technology

    Thick Film

    Package/Case

    1210 (3225M)

    Tolerance

    ±1%

    Power Rating

    0.75W

    Temperature Coefficient

    ±100ppm/°C

    Series

    CRGP

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links