TE Connectivity CRGP 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F220R
- RS Stock No.:
- 176-5091
- Mfr. Part No.:
- CRGP1206F220R
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5091
- Mfr. Part No.:
- CRGP1206F220R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Width 1.55mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F220R
- TE Connectivity CRGP 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F47R
- TE Connectivity CRGP 270 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F270K
- TE Connectivity CRGP 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F82K
- TE Connectivity CRGP 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F68K
- TE Connectivity CRGP 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F100K
- TE Connectivity CRGP 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F5K6
- TE Connectivity CRGP 82 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F82R
