TE Connectivity GRGP 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - CRGP0805F150R
- RS Stock No.:
- 176-4773
- Mfr. Part No.:
- CRGP0805F150R
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-4773
- Mfr. Part No.:
- CRGP0805F150R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | GRGP | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series GRGP | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - CRGP0805F150R
- TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- TE Connectivity GRGP 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F220R
- TE Connectivity GRGP 270 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F270R
- TE Connectivity GRGP 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F33R
- TE Connectivity GRGP 56 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F56R
- TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - CRGH0805F10K
- TE Connectivity CRGH 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - CRGH0805F1K0
