TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- RS Stock No.:
- 176-4759
- Mfr. Part No.:
- CRGP0805F22R
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$245.00
(exc. GST)
$270.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.049 | $245.00 | - |
| 10000 - 15000 | $0.047 | $235.00 | $20.00 |
| 20000 + | $0.047 | $235.00 | $40.00 |
*price indicative
- RS Stock No.:
- 176-4759
- Mfr. Part No.:
- CRGP0805F22R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- RS Stock No. 1764897
- Mfr. Part No. CRGP0805F22R
Each (On a Reel of 1000)
$0.06
TE Connectivity CRGH 22 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J22R
- RS Stock No. 8075740
- Mfr. Part No. CRGH0805J22R
Each (In a Bag of 100)
$0.072
- RS Stock No. 8075636
- Mfr. Part No. CRGH0805F100R
Each (In a Bag of 100)
$0.053
TE Connectivity CRGH 56 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J56R
- RS Stock No. 8075831
- Mfr. Part No. CRGH0805J56R
Each (In a Bag of 100)
$0.029
Related links
- TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- TE Connectivity GRGP 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F220R
- TE Connectivity GRGP 270 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F270R
- TE Connectivity GRGP 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F33R
- TE Connectivity GRGP 56 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F56R
- TE Connectivity CRGH 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F100R
- TE Connectivity CRGH 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F1M0
- TE Connectivity CRGP 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F680R












