TE Connectivity GRGP 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.12 W - CRGP0402F10K

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$220.00

(exc. GST)

$240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.022$220.00-
20000 - 90000$0.021$210.004%
100000 +$0.019$190.0013%

*price indicative

RS Stock No.:
176-4721
Mfr. Part No.:
CRGP0402F10K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.12W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Length

1.1mm

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy