TE Connectivity CRGP 15 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F15R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4471
Mfr. Part No.:
CRGP2010F15R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CRGP

Resistance

15 Ω

Package/Case

2010

Technology

Thick Film

Tolerance

±1 %

Power Rating

1.25 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±100 ppm/°C

Termination Style

Solder

Voltage

400 V

TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Each (On a Reel of 5000)
$0.184
Each (In a Bag of 100)
$0.301
Each (On a Reel of 500)
$0.135
Each (On a Reel of 4000)
$0.329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy