Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF33R0V
- RS Stock No.:
- 176-3540
- Mfr. Part No.:
- ERJ3EKF33R0V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$17.00
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 359,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.017 | $17.00 |
*price indicative
- RS Stock No.:
- 176-3540
- Mfr. Part No.:
- ERJ3EKF33R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 33Ω Resistance, 0.1W Power Rating - ERJ3EKF33R0V
This SMD resistor is an essential component for modern electronic circuits, designed with a resistance of 33 Ω. Featuring a Compact 0603 (1608M) package, this thick film resistor is suitable for space-constrained applications. It meets stringent automotive standards and offers exceptional performance across a wide temperature range of -55 °C to +155 °C.
Features & Benefits
• High precision tolerance of ±1 % ensures precise performance
• Rated power of 0.1 W supports various electronic applications
• Compliant with AEC-Q200 standards for automotive reliability
• Ideal for severe temperature fluctuations due to high thermal stability
• Compact 0603 resistor package optimises layout flexibility
• Utilises thick film technology for enhanced durability
• Rated power of 0.1 W supports various electronic applications
• Compliant with AEC-Q200 standards for automotive reliability
• Ideal for severe temperature fluctuations due to high thermal stability
• Compact 0603 resistor package optimises layout flexibility
• Utilises thick film technology for enhanced durability
Applications
• Used within automotive electronic systems to ensure reliable performance
• Integrated into control circuits for automation
• Suitable for measuring instruments requiring low resistance values
• Implemented in power management devices for efficient operation
• Integrated into control circuits for automation
• Suitable for measuring instruments requiring low resistance values
• Implemented in power management devices for efficient operation
What thermal properties does this component possess?
This component operates effectively within a temperature range of -55 °C to +155 °C, making it suitable for diverse environmental conditions in various applications.
How does the packaging affect its integration into circuits?
The 0603 package size allows for flexible layout designs, facilitating easy integration into both high-density PCB configurations and Compact electronic devices.
What benefits does the thick film technology offer?
Thick film technology enhances durability and reliability, allowing the resistor to perform consistently in demanding conditions, particularly in automotive environments where temperatures may vary significantly.
Related links
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF33R0V
- Panasonic ERJ 33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3302V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
