Panasonic ERJ 12.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1212V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$17.00

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.017$17.00
2000 - 2000$0.016$16.00
3000 +$0.016$16.00

*price indicative

RS Stock No.:
176-3488
Mfr. Part No.:
ERJ3EKF1212V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12.1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Width

800μm

Termination Style

Solder

Height

450μm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 12.1 kΩ Resistance, 0.1W Power Rating - ERJ3EKF1212V


This SMD resistor is a precision component designed to provide accurate resistance in electronic circuits. With a resistance Value of 12.1 kΩ, it is constructed using thick film technology and is housed in a Compact 0603 (1608M) package. This component adheres to the AEC-Q200 automotive standard, making it suitable for high-performance applications in automotive and electronic systems.

Features & Benefits


• Offers a resistance Value of 12.1 kΩ for precise circuit applications
• Constructed with thick film technology for durability and reliability
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Suitable for high temperatures, operating reliably from -55 °C to +155 °C
• Features a low tolerance of ±1 % for enhanced accuracy in performance
• Designed as an automotive-grade component meeting stringent quality standards

Applications


• Used for automotive circuitry requiring precise resistance values
• Ideal for Compact electronic devices with limited space
• Suitable for high-temperature environments in demanding
• Utilised in signal processing within circuit boards for accuracy
• Employed in precision electronic instruments and measurement devices

In which conditions can this component operate effectively?


This component can function efficiently within a temperature range of -55 °C to +155 °C, making it suitable for both extreme cold and high-temperature environments.

What is the significance of the low tolerance offered by this component?


The low tolerance of ±1 % ensures that the resistance remains accurate and consistent, which is essential for maintaining performance standards in precision applications.

How does thick film technology benefit performance?


Thick film technology enhances the component’s reliability and longevity, allowing it to withstand environmental stressors while maintaining precise electrical characteristics.

Is this component suitable for use in high-frequency circuits?


Yes, the design and specifications make it appropriate for high-frequency as well as low-frequency applications, maintaining accurate resistive performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy