Panasonic ERJ 3EK 66.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6652V
- RS Stock No.:
- 176-3486
- Mfr. Part No.:
- ERJ3EKF6652V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$17.00
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.017 | $17.00 |
| 2000 - 2000 | $0.016 | $16.00 |
| 3000 + | $0.016 | $16.00 |
*price indicative
- RS Stock No.:
- 176-3486
- Mfr. Part No.:
- ERJ3EKF6652V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 66.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ 3EK | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 66.5kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ 3EK | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ3EK Series SMD Resistor, 66.5kΩ Resistance, 0.1W Power Rating - ERJ3EKF6652V
This SMD resistor is a Compact surface mount device featuring a resistance Value of 66.5 kΩ. This resistor employs thick film technology and is encapsulated in a 0603 (1608M) package. Designed for high performance, it offers a tolerance of ±1 % and operates effectively in a wide temperature range.
Features & Benefits
• Offers a precise resistance Value of 66.5 kΩ for optimal circuit performance
• Utilises thick film technology, ensuring robust construction and reliability
• 0603 package size enables easy integration into Compact circuit designs
• Provides a ±1 % tolerance, supporting high precision applications
• Capable of handling a power rating of 0.1W for efficient power management
• Complies with AEC-Q200, making it suitable for automotive applications
Applications
• Ideal for use in automotive electronics due to AEC-Q200 compliance
• Utilised in electronic circuit assemblies for precision resistance requirements
• Suitable for in automation systems requiring accurate resistors
• Commonly used in manufacturing process control and instrumentation
What is the operating temperature range for this component?
The component functions effectively in environments ranging from -55 °C to high temperatures, making it versatile for various applications, including automotive.
How does the tolerance level impact circuit design?
A tolerance of ±1 % ensures that the resistor maintains close adherence to its specified resistance, which is Crucial for maintaining circuit integrity and performance.
What factors should be considered when replacing this resistor?
When replacing, ensure compatibility with circuit specifications, especially resistance value, tolerance level, and power rating to achieve desired performance outcomes.
In which scenarios is the thickness of the film beneficial?
Thick film technology is advantageous in environments where durability and stability under varying conditions are essential, providing robustness in performance over time.
Related links
- Panasonic ERJ 3EK 66.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6652V
- Panasonic ERJ 3EK 10.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R7V
- Panasonic ERJ 3EK 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1301V
- Panasonic ERJ 3EK 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3903V
- Panasonic ERJ 3EK 140 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1403V
- Panasonic ERJ 3EK 54.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF54R9V
- Panasonic ERJ 3EK 174 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1743V
- Panasonic ERJ 3EK 1.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1401V
