Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6ENF3922V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-0847
Mfr. Part No.:
ERJ6ENF3922V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

600μm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 39.2 kΩ Resistance, ±1 % Tolerance - ERJ6ENF3922V


This SMD resistor is a high-precision electronic component designed for various applications within automation, electronics, and electrical systems. With a resistance Value of 39.2 kΩ, it is housed in a Compact 0805 (2012M) package, making it suitable for space-constrained designs. This thick film SMD resistor offers a tolerance of ±1%, ensuring accuracy in sensitive circuit applications while operating reliably across a wide temperature range of -55 °C to +155 °C.

Features & Benefits


• Provides a resistance of 39.2 kΩ for precise control in circuits
• Certified to AEC-Q200 standards for automotive applications
• Offers a power rating of 0.125W suitable for various uses
• Features thick film technology for enhanced performance and stability
• Compact 0805 package optimises layout space on PCBs
• ±1% tolerance guarantees high accuracy for critical applications

Applications


• Utilised in automotive electronic control units
• Ideal for signal processing in communication devices
• Employed in power management circuits
• Suitable for precision measurement tools and equipment
• Used extensively in consumer electronics for reliability

How does the resistance Value affect circuit design?


The 39.2 kΩ resistance helps regulate current flow, ensuring components operate within specified limits, thus preventing damage and ensuring efficient functionality.

What environments can this component operate in?


It operates effectively in a wide temperature range from -55 °C to +155 °C, making it suitable for harsh environments typically encountered in automotive and industrial applications.

What advantage does thick film technology provide in this resistor?


Thick film technology enhances the resistor's stability and durability, ensuring consistent performance across a range of operating conditions, which is Crucial for high-reliability applications.

Can this component be used in low-power devices?


Yes, it has a power rating of 0.125W, making it suitable for low-power applications without the risk of overheating or failing.

How does tolerance affect performance in sensitive devices?


With a tolerance of ±1%, this component ensures that the resistance remains within narrow limits, essential for maintaining accuracy in sensitive electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy