Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-0837
Mfr. Part No.:
ERJ6ENF4122V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

41.2kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.12W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

2mm

Height

600μm

Termination Style

Solder

COO (Country of Origin):
CN
Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %

ERJ1R, 2R, 3R, 6R Type : ±0.5 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy