Panasonic ERJ 22 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF2202V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$155.00

(exc. GST)

$170.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000$0.031$155.00
10000 - 20000$0.03$150.00
25000 +$0.029$145.00

*price indicative

RS Stock No.:
175-5807
Mfr. Part No.:
ERJ8ENF2202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.6mm

Termination Style

Solder

Panasonic ERJ Series SMD Resistor, 22 kΩ Resistance, ±1 % Tolerance - ERJ8ENF2202V


This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 22 kΩ, it utilises thick film technology, ensuring durability and stability in performance. The resistor is packaged in a Compact 1206 case, making it suitable for space-constrained designs. Rated for a power handling capability of 0.25 W, it operates efficiently across a wide temperature range of -55 °C to +155 °C.

Features & Benefits


• A resistance of 22 kΩ provides versatility in circuit design
• Thick film technology ensures reliable performance in harsh conditions
• Compact 1206 package saves valuable PCB space
• 0.25 W power rating supports various electronic applications
• ±1% tolerance offers high precision for critical circuits
• AEC-Q200 compliant, Ideal for automotive applications

Applications


• Used for signal processing in automotive circuit boards
• Ideal for precision measurement instruments in industrial electronics
• Suitable for Compact consumer electronics requiring space-efficient solutions
• Employed in power management systems within electrical devices

How does the tolerance level impact circuit design?


The ±1% tolerance level ensures that the resistor can maintain consistent performance, which is Crucial in sensitive applications where precision is paramount.

What is the significance of the thick film technology in this component?


Thick film technology enhances the resistor’s thermal stability and reliability, making it suitable for use in demanding environments, including automotive and industrial applications.

Can this resistor be used in high-temperature environments?


Yes, it operates effectively within a temperature range of -55 °C to +155 °C, making it suitable for high-temperature applications without compromising performance.

What applications benefit from the 0.25 W power rating?


The 0.25 W power rating is suitable for low to moderate power circuits, such as signal processing and control circuits, ensuring efficient operation without overheating.

Related links