Panasonic ERJ 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6800V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$50.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.01$50.00-
10000 - 15000$0.01$50.00-
20000 +$0.01$50.00-

*price indicative

RS Stock No.:
175-5776
Mfr. Part No.:
ERJ3EKF6800V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

680Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 680Ω Resistance, ±1 % Tolerance - ERJ3EKF6800V


This SMD resistor offers reliable performance for various electronic applications. With a resistance of 680Ω, it is designed in a Compact 0603 (1608M) package, making it suitable for surface mount technology. The use of thick film technology ensures durability and stable performance across a wide temperature range of -55 °C to +155 °C.

Features & Benefits


• A power rating of 0.1 W makes it efficient for low-power applications
• ±1 % tolerance ensures consistent performance and reliability
• AEC-Q200 compliant, suitable for automotive applications
• Compact 0603 dimensions facilitate space-saving designs
• High-temperature performance enhances reliability in demanding environments
• Suitable for use in automation and electrical applications

Applications


• Employed in automotive circuits requiring precision resistance control
• Utilised in electronic devices needing reliable low power consumption
• Applied in automation systems for precision signal conditioning
• Incorporated in circuit boards where space is a constraint

What factors influence the choice of a resistor for automotive applications?


AEC-Q200 compliance ensures optimal reliability under automotive standards. Additionally, the appropriate resistance value, power rating, and tolerance range can directly impact circuit performance and longevity in challenging environments.

How does temperature variance affect the functionality of this resistor?


The operating temperature range of -55 °C to +155 °C provides robust performance, allowing it to function effectively in diverse climates without degradation, ensuring long-term reliability in electrical systems.

What are the typical benefits of using thick film technology in resistors?


Thick film technology enhances the durability of resistors, providing better heat resistance and a wider operational temperature range, which is particularly advantageous in high-temperature settings.

What does the resistance tolerance indicate for circuit design?


A tolerance of ±1 % indicates the degree of accuracy in the resistor's resistance value, which is essential for precise circuit function, affecting overall performance and reliability in sensitive electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy