Panasonic ERJ 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2202V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$60.00

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.012$60.00
10000 - 15000$0.012$60.00
20000 +$0.011$55.00

*price indicative

RS Stock No.:
175-5755
Mfr. Part No.:
ERJ3EKF2202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

22kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

450μm

Termination Style

Solder

Width

800μm

Length

1.6mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 22 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2202V


This SMD resistor is a high-precision component designed for electronic applications, particularly in automotive and industrial sectors. With a resistance Value of 22 kΩ, this thick film resistor comes in the Compact 0603 (1608M) package. It operates effectively within temperature ranges from -55 °C to +155 °C and has a power rating of 0.1 W, ensuring robustness across a variety of environments.

Features & Benefits


• Designed with ±1% tolerance for accurate performance
• Capable of withstanding high and low temperatures
• Small footprint Ideal for space-constrained layouts
• Suitable for automotive applications meeting AEC-Q200 standards
• Utilises thick film technology for enhanced reliability
• Offers efficiency with low power consumption at 0.1 W

Applications


• Used for automotive circuit designs requiring precise resistances
• Ideal for in consumer electronics and automation
• Employed in industrial machinery for voltage divider circuits
• Utilised in communication devices needing compact, reliable components
• Suitable for control systems that require high precision

What are the implications of the specified tolerance?


The ±1% tolerance ensures that the resistor maintains its specified resistance Value across various operating conditions, minimising circuit variations and enhancing reliability in precise applications.

Can this resistor withstand extreme environmental conditions?


Yes, it is rated for extreme temperatures, making it suitable for both low and high-temperature environments, ensuring stable operation in diverse conditions.

How does the technology used in the resistor affect its performance?


Utilising thick film technology, this resistor enhances durability and stability over time, providing consistent performance under a range of operational stresses.

What makes this component suitable for automotive applications?


It adheres to AEC-Q200 standards, ensuring it meets the strict reliability and safety requirements essential for automotive electronics.

Each (On a Reel of 1000)
$0.017
Each (On a Reel of 5000)
$0.012
Each (On a Reel of 5000)
$0.012
Each (On a Reel of 1000)
$0.017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy