Panasonic ERJ 300 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF3000X
- RS Stock No.:
- 175-5727
- Mfr. Part No.:
- ERJ2RKF3000X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
$50.00
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 110,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.005 | $50.00 |
| 20000 - 90000 | $0.005 | $50.00 |
| 100000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 175-5727
- Mfr. Part No.:
- ERJ2RKF3000X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 300Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.5mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 300Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.5mm | ||
Termination Style Solder | ||
Length 1mm | ||
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Reference Standards
Related links
- Panasonic ERJ 300 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - ERJ2RKF3000X
- Panasonic ERJ 510 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - ERJ2RKF5100X
- KOA RN73R 220 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP2200F25
- ROHM MCR 4.99 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - MCR01MZPF4991
- ROHM MCR 12 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W
- KOA RN73R 9.1 kΩ, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP9101F25
- KOA RN73R 240 Ω, 0402 Metal Film Surface Mount Resistor ±1 % 0.063 W - RN73R1ETTP2400F25
- Vishay CRCW 3.09 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW04023K09FKED
