Panasonic ERJ2R 17.8 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1782X

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-5724
Mfr. Part No.:
ERJ2RKF1782X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

17.8kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2R

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

Length

1mm

Width

500μm

COO (Country of Origin):
CN

Panasonic ERJ2R Series SMD Resistor, 17.8kΩ Resistance, ±1% Tolerance - ERJ2RKF1782X


This SMD resistor is designed for integration into various electronic circuits, providing reliable performance with a resistance Value of 17.8 kΩ. The component features a Compact 0402 package, allowing for space-efficient designs without compromising functionality. Built with thick film technology, it delivers consistent results across various applications.

Features & Benefits


• Offers precise resistance Value of 17.8 kΩ for accuracy in circuits

• Built using thick film technology for enhanced durability

• Encased in a Compact 0402 package for space-saving deployment

• Exhibits low tolerance of ±1% for high reliability

• Rated for a power capacity of 0.1W, suitable for many applications

• AEC-Q200 compliant to ensure adherence to automotive standards

Applications


• Utilised in automotive electronic systems for performance stability

• Ideal for requiring high precision in resistance measurement

• Compatible with modern circuit boards in Compact electronic devices

• Suitable for temperature-sensitive due to low temperature coefficient

What is the significance of a tolerance rating of ±1%?


A tolerance rating of ±1% indicates high precision in the resistor's resistance value, ensuring minimal deviation from specified performance, which is Crucial in sensitive electronic applications.

How does the temperature coefficient impact performance during operation?


The temperature coefficient of ±100 ppm/°C ensures that the resistance Value remains stable with varying temperatures, thereby contributing to the reliability and accuracy of the circuit it is integrated into.

What challenges are addressed by using a thick film resistor?


Thick film resistors provide superior durability and stability, minimising issues such as drift in resistance values, which can occur with temperature changes or environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy