KOA RK73B 220 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC224J
- RS Stock No.:
- 172-9387
- Mfr. Part No.:
- RK73B1HTTC224J
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$5.60
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | $0.028 | $5.60 |
| 400 - 800 | $0.027 | $5.40 |
| 1000 + | $0.026 | $5.20 |
*price indicative
- RS Stock No.:
- 172-9387
- Mfr. Part No.:
- RK73B1HTTC224J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 400μm | |
| Height | 130μm | |
| Width | 200μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 400μm | ||
Height 130μm | ||
Width 200μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
General purpose 2%, 5% tolerance thick film chip resistor
Related links
- KOA RK73B 220 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC221J
- KOA RK73B 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC103J
- KOA RK73B 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC473J
- KOA RK73B 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC102J
- KOA RK73B 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC101J
- KOA RK73B 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC104J
- KOA RK73B 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC105J
- KOA RK73B 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC472J
