Panasonic ERJP14 8.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F8201U
- RS Stock No.:
- 172-4031
- Mfr. Part No.:
- ERJP14F8201U
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$475.00
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.095 | $475.00 |
| 10000 - 15000 | $0.093 | $465.00 |
| 20000 + | $0.091 | $455.00 |
*price indicative
- RS Stock No.:
- 172-4031
- Mfr. Part No.:
- ERJP14F8201U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (820Ω → 10KΩ)
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Related links
- Panasonic ERJP14 8.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F8201U
- Panasonic ERJP14 4.3 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4301U
- Panasonic ERJP14 1.8 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1801U
- Panasonic ERJP14 39 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F39R0U
- Panasonic ERJP14 620 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F6200U
- Panasonic ERJP14 10 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1002U
- Panasonic ERJP14 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1000U
- Panasonic ERJP14 40.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4022U
