Panasonic ERJT14 68 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J68RU
- RS Stock No.:
- 172-4018
- Mfr. Part No.:
- ERJT14J68RU
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-4018
- Mfr. Part No.:
- ERJT14J68RU
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 68Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±5 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJT14 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 68Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±5 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJT14 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%
Panasonic ERJ T14 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics.
Features and Benefits:
Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Related links
- Panasonic ERJT14 68 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J68RU
- Panasonic ERJT14 3.3 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J332U
- Panasonic ERJT14 220 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J221U
- Panasonic ERJT14 1.2 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J122U
- Panasonic ERJT14 6.8 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J6R8U
- Panasonic ERJT14 20 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J20RU
- Panasonic ERJT14 10 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J103U
- Panasonic ERJT14 2.4 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J242U
