Panasonic ERJT14 10 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J100U

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$315.00

(exc. GST)

$345.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.063$315.00-
10000 - 45000$0.062$310.001%
50000 +$0.056$280.0011%

*price indicative

RS Stock No.:
172-3966
Mfr. Part No.:
ERJT14J100U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder Tab

Standards/Approvals

RoHS

Height

600μm

Width

2.5mm

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy