Panasonic ERJPA3 430 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F4300V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$140.00

(exc. GST)

$155.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.028$140.00-
10000 - 45000$0.027$135.003%
50000 +$0.024$120.0014%

*price indicative

RS Stock No.:
172-3856
Mfr. Part No.:
ERJPA3F4300V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

430Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJPA3

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ


ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV

High reliability and Stable Circuit Operation

Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and flow soldering

Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)

Stable Resistance Control TCR of 100ppm

Tolerance Options of ±0.5%, ±1%, and ±5%

TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy